Part Details for FF6-11-AC-03 by Honeywell Sensing and Control
Overview of FF6-11-AC-03 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FF6-11-AC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3583
|
Newark | Limit Switch, Dpst-1No/1Nc, Limit Switch Actuator:Non Contact Switch, Contact Configuration:Dpst-1No, Spst-Nc, Contact Current Ac Max:2A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:Ff Series Rohs Compliant: Yes |Honeywell FF6-11-AC-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.5000 / $725.2100 | Buy Now |
DISTI #
FF6-11-AC-03-ND
|
DigiKey | SENSOR REED SW NO/NC CABLE LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$595.5600 | Buy Now |
DISTI #
785-FF6-11-AC-03
|
Mouser Electronics | Magnetic / Reed Switches 1NC/1NO 230Vac 2A Non-Contact Switch RoHS: Not Compliant | 2 |
|
$569.1100 / $570.1400 | Buy Now |
DISTI #
71268015
|
RS | Safety Switches | Honeywell FF6-11-AC-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$570.1400 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead RoHS: Compliant |
53 In Stock |
|
$598.8200 / $668.2000 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead RoHS: Compliant |
53 In Stock |
|
$598.8200 / $668.2000 | Buy Now |
Part Details for FF6-11-AC-03
FF6-11-AC-03 CAD Models
FF6-11-AC-03 Part Data Attributes
|
FF6-11-AC-03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF6-11-AC-03
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 19 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 19 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |