Part Details for FF6-21-AC-03 by Honeywell Sensing and Control
Overview of FF6-21-AC-03 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FF6-21-AC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3593
|
Newark | Limit Switch, 3Pst-2Nc/1No, Contact Configuration:3Pst-2Nc, Spst-No, Contact Current Ac Max:2A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:Ff Series, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell FF6-21-AC-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$587.8900 / $716.0200 | Buy Now |
DISTI #
785-FF6-21-AC-03
|
Mouser Electronics | Magnetic / Reed Switches 2NC/1NO 230Vac 2A Non-Contact Switch RoHS: Not Compliant | 0 |
|
$529.9900 / $548.4400 | Order Now |
|
Onlinecomponents.com | Proximity Sensor Magnetic NO/NC 3cm 230VAC RoHS: Compliant | 0 |
|
$334.3600 / $538.4700 | Buy Now |
|
Master Electronics | Proximity Sensor Magnetic NO/NC 3cm 230VAC RoHS: Compliant | 0 |
|
$334.3600 / $538.4700 | Buy Now |
Part Details for FF6-21-AC-03
FF6-21-AC-03 CAD Models
FF6-21-AC-03 Part Data Attributes
|
FF6-21-AC-03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF6-21-AC-03
Honeywell Sensing and Control
Snap Acting/Limit Switch, 3PST, Momentary, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 19 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 19 mm | |
Contact (AC) Max Rating R Load | 2A@230VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Voltage(AC)-Max | 230 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |