Part Details for FF6-21-AC-06 by Honeywell Sensing and Control
Overview of FF6-21-AC-06 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FF6-21-AC-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5418
|
Newark | Safety Limit Switch |Honeywell FF6-21-AC-06 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.8900 / $709.0100 | Buy Now |
DISTI #
FF6-21-AC-06-ND
|
DigiKey | SENSOR REED SW NO/NC CABLE LEADS Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$558.2180 | Buy Now |
DISTI #
785-FF6-21-AC-06
|
Mouser Electronics | Magnetic / Reed Switches SAFETY | 0 |
|
$667.5500 | Order Now |
DISTI #
71268030
|
RS | Safety Switches | Honeywell FF6-21-AC-06 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$674.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$466.1600 / $650.9300 | Buy Now |
DISTI #
C1S315200231773
|
Chip1Stop | Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Wire Lead Screw Mount | 1 |
|
$122.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$466.1600 / $650.9300 | Buy Now |