Part Details for FF6-21-DC-06 by Honeywell Sensing and Control
Overview of FF6-21-DC-06 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for FF6-21-DC-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5420
|
Newark | Safety Limit Switch |Honeywell FF6-21-DC-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.9000 / $749.9900 | Buy Now |
DISTI #
785-FF6-21-DC-06
|
Mouser Electronics | Magnetic / Reed Switches SAFETY | 0 |
|
$1,091.6400 | Order Now |
DISTI #
71268034
|
RS | Safety Switches | Honeywell FF6-21-DC-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$954.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$427.6400 / $708.1200 | Buy Now |
DISTI #
26118313
|
Verical | Proximity Sensor Magnetic NO/NC 2.8cm 24VDC 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 0936 | Americas - 12 |
|
$114.4100 | Buy Now |
DISTI #
C1S315200231791
|
Chip1Stop | Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Wire Lead Screw Mount RoHS: Not Compliant | 12 |
|
$121.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$427.6400 / $708.1200 | Buy Now |