Part Details for FF600R12ME4CBOSA1 by Infineon Technologies AG
Overview of FF600R12ME4CBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R12ME4CBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF600R12ME4CBOSA1-ND
|
DigiKey | IGBT MOD 1200V 1060A 4050W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$259.2453 / $287.6000 | Buy Now |
DISTI #
FF600R12ME4CBOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3 - Trays (Alt: FF600R12ME4CBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$280.7420 / $340.9010 | Buy Now |
DISTI #
726-FF600R12ME4CBOSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | FF600R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$248.5700 / $292.4400 | Buy Now |
DISTI #
FF600R12ME4CBOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3 - Trays (Alt: FF600R12ME4CBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$280.7420 / $340.9010 | Buy Now |
DISTI #
FF600R12ME4CBOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3 - Trays (Alt: FF600R12ME4CBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$280.7420 / $340.9010 | Buy Now |
DISTI #
SP001064430
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3 (Alt: SP001064430) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF600R12ME4CBOSA1
FF600R12ME4CBOSA1 CAD Models
FF600R12ME4CBOSA1 Part Data Attributes
|
FF600R12ME4CBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R12ME4CBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1060A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1060 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 710 ns | |
Turn-on Time-Nom (ton) | 300 ns |