Part Details for FF600R17ME4B11BOSA1 by Infineon Technologies AG
Overview of FF600R17ME4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R17ME4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7259
|
Newark | Igbt, Module, N-Ch, 1.7Kv, 950A, Continuous Collector Current:950A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FF600R17ME4B11BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.3600 / $261.2800 | Buy Now |
DISTI #
FF600R17ME4B11BOSA1-ND
|
DigiKey | IGBT MODULE VCES 1700V 600A Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
FF600R17ME4B11BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray - Trays (Alt: FF600R17ME4B11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
DISTI #
FF600R17ME4B11BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray - Trays (Alt: FF600R17ME4B11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
DISTI #
FF600R17ME4B11BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray - Trays (Alt: FF600R17ME4B11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000885614
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray (Alt: SP000885614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2776814
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$471.1963 | Buy Now |
DISTI #
2776814
|
Farnell | IGBT, MODULE, N-CH, 1.7KV, 950A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$283.7589 / $289.0088 | Buy Now |
Part Details for FF600R17ME4B11BOSA1
FF600R17ME4B11BOSA1 CAD Models
FF600R17ME4B11BOSA1 Part Data Attributes
|
FF600R17ME4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R17ME4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 950 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4050 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 980 ns | |
Turn-on Time-Nom (ton) | 320 ns | |
VCEsat-Max | 2.3 V |