Part Details for FF600R17ME4PB11BOSA1 by Infineon Technologies AG
Overview of FF600R17ME4PB11BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R17ME4PB11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1493
|
Newark | Igbt Mod, N-Ch, 1.7Kv, 600A, 150Deg C, Continuous Collector Current:600A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Transistor Mounting:Panel Rohs Compliant: Yes |Infineon FF600R17ME4PB11BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$105.2800 | Buy Now |
DISTI #
2156-FF600R17ME4PB11BOSA1-ND
|
DigiKey | IGBT MODULE VCES 1200V 600A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$332.9600 | Buy Now |
DISTI #
448-FF600R17ME4PB11BOSA1-ND
|
DigiKey | IGBT MODULE VCES 1200V 600A Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$298.0033 / $330.5967 | Buy Now |
DISTI #
FF600R17ME4PB11BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 600A ±20V Screw Mount Tray - Trays (Alt: FF600R17ME4PB11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$357.2905 | Buy Now |
|
Rochester Electronics | FF600R17ME4 - Medium Power ECONo RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$285.7400 / $336.1600 | Buy Now |
DISTI #
FF600R17ME4PB11BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 600A ±20V Screw Mount Tray - Trays (Alt: FF600R17ME4PB11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$357.2905 | Buy Now |
DISTI #
FF600R17ME4PB11BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 600A ±20V Screw Mount Tray - Trays (Alt: FF600R17ME4PB11BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$357.2905 | Buy Now |
DISTI #
2781236
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$388.7459 / $444.2821 | Buy Now |
DISTI #
2781236
|
Farnell | IGBT, MODULE, N-CH, 600V, 600A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$365.6109 / $417.8374 | Buy Now |
Part Details for FF600R17ME4PB11BOSA1
FF600R17ME4PB11BOSA1 CAD Models
FF600R17ME4PB11BOSA1 Part Data Attributes
|
FF600R17ME4PB11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R17ME4PB11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 950A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 950 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 980 ns | |
Turn-on Time-Nom (ton) | 320 ns |