Part Details for FF650R17IE4BOSA1 by Infineon Technologies AG
Overview of FF650R17IE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF650R17IE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8666
|
Newark | Igbt, Module, N-Ch, 1.7Kv, 930A, Transistor Polarity:N Channel, Dc Collector Current:930A, Collector Emitter Saturation Voltage Vce(On):2V, Power Dissipation Pd:4.15Kw, Collector Emitter Voltage V(Br)Ceo:1.7Kv, Transistor Case Rohs Compliant: Yes |Infineon FF650R17IE4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.3000 / $431.5100 | Buy Now |
DISTI #
448-FF650R17IE4BOSA1-ND
|
DigiKey | IGBT MODULE 1700V 4150W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$431.2650 / $448.1100 | Buy Now |
DISTI #
FF650R17IE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 930A 20V Screw Mount Tray - Trays (Alt: FF650R17IE4BOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$517.0645 | Buy Now |
DISTI #
FF650R17IE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 930A 20V Screw Mount Tray - Trays (Alt: FF650R17IE4BOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$467.0260 / $567.1030 | Buy Now |
|
Future Electronics | PrimePACK™2 Series 1700 V 650 A 4150 W Chassis Mount NTC IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$539.6400 / $566.6200 | Buy Now |
DISTI #
69266848
|
Verical | Trans IGBT Module N-CH 1700V 930A 4150W 10-Pin PRIME2-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 3 |
|
$478.7500 | Buy Now |
|
Rochester Electronics | FF650R17IE4 - PP, IHM I, XHP 1,7KV RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$413.5100 / $486.4900 | Buy Now |
DISTI #
C1S322000806777
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 3 |
|
$383.0000 | Buy Now |
DISTI #
SP000614664
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 930A 8-pin PRIME2-1 (Alt: SP000614664) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF650R17IE4BOSA1
FF650R17IE4BOSA1 CAD Models
FF650R17IE4BOSA1 Part Data Attributes
|
FF650R17IE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF650R17IE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 930A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 930 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1870 ns | |
Turn-on Time-Nom (ton) | 720 ns |