Part Details for FF650R17IE4D_B2 by Infineon Technologies AG
Overview of FF650R17IE4D_B2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF650R17IE4D_B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF650R17IE4D_B2
|
Mouser Electronics | IGBT Modules IGBT 1700V 650A RoHS: Compliant | 0 |
|
$529.2200 / $549.6000 | Order Now |
Part Details for FF650R17IE4D_B2
FF650R17IE4D_B2 CAD Models
FF650R17IE4D_B2 Part Data Attributes
|
FF650R17IE4D_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF650R17IE4D_B2
Infineon Technologies AG
930A, 1700V, N-CHANNEL IGBT, MODULE-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 930 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAPPED WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1870 ns | |
Turn-on Time-Nom (ton) | 765 ns |