Part Details for FF650R17IE4DPB2BOS by Infineon Technologies AG
Overview of FF650R17IE4DPB2BOS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF650R17IE4DPB2BOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF650R17IE4DPB2BOS
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 650A 20V Screw Mount Tray - Trays (Alt: FF650R17IE4DPB2BOS) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |