Part Details for FF650R17IE4PBOSA1 by Infineon Technologies AG
Overview of FF650R17IE4PBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF650R17IE4PBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF650R17IE4PBOSA1-448-ND
|
DigiKey | FF650R17 - INSULATED GATE BIPOLA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$513.9900 | Buy Now |
DISTI #
FF650R17IE4PBOSA1-ND
|
DigiKey | IGBT MODULE 1700V 650A Min Qty: 3 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$460.0300 / $478.0000 | Buy Now |
DISTI #
FF650R17IE4PBOSA1
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 650 A, 2 V, 150 °C - Trays (Alt: FF650R17IE4PBOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$551.5520 | Buy Now |
|
Rochester Electronics | FF650R17 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$441.0900 / $518.9300 | Buy Now |
DISTI #
FF650R17IE4PBOSA1
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 650 A, 2 V, 150 °C - Trays (Alt: FF650R17IE4PBOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$551.5520 | Buy Now |
DISTI #
FF650R17IE4PBOSA1
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 650 A, 2 V, 150 °C - Trays (Alt: FF650R17IE4PBOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$551.5520 | Buy Now |
DISTI #
SP001154624
|
EBV Elektronik | IGBT Module, Dual [Half Bridge], 650 A, 2 V, 150 �C (Alt: SP001154624) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for FF650R17IE4PBOSA1
FF650R17IE4PBOSA1 CAD Models
FF650R17IE4PBOSA1 Part Data Attributes
|
FF650R17IE4PBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF650R17IE4PBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-PUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1870 ns | |
Turn-on Time-Nom (ton) | 720 ns |