Part Details for FFA.1S.762.LN by LEMO connectors
Overview of FFA.1S.762.LN by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFA.1S.762.LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FFA1S762LN
|
Mouser Electronics | Circular Push Pull Connectors 5.2mm to 6.2mm Collet for 1S RoHS: Compliant | 0 |
|
$4.4700 / $7.6800 | Order Now |
DISTI #
000000000002483376
|
Sager | Circular Push Pull Connectors 5.2mm to 6.2mm Collet for 1S Min Qty: 1 | 0 |
|
$3.4800 / $5.4400 | Buy Now |