Part Details for FFB03812HHN by Delta Electronics Inc
Overview of FFB03812HHN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for FFB03812HHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-FFB03812HHN-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9574 / $14.9500 | Buy Now |
DISTI #
108-FFB03812HHN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 38x28mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 269 |
|
$10.7000 / $10.9700 | Buy Now |
DISTI #
75114092
|
RS | Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Leads | Delta Electronics FFB03812HHN RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 | 0 |
|
$10.9300 | Buy Now |
|
Neutron USA | DC Fans 38x38x28mm 12V DC Fan | 0 |
|
$82.7700 | Buy Now |
Part Details for FFB03812HHN
FFB03812HHN CAD Models
FFB03812HHN Part Data Attributes:
|
FFB03812HHN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB03812HHN
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 17.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 38 mm | |
Life Expectancy | 50000 h | |
Noise | 59.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 28.22 mmH2O | |
Rated Current | 0.57 A | |
Rated Power | 6.84 W | |
Rated Voltage | 12 V | |
Speed | 14000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 46 g | |
Width | 38 mm |