Part Details for FFB03812VHN-F00 by Delta Fan
Overview of FFB03812VHN-F00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB03812VHN-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7379
|
Newark | Axial Fan, 38Mm, 12V, 20.23Cfm, 58.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:38Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:20.23Cfm, Noise Rating:58.5Dba, Power Rating:7.8W Rohs Compliant: Yes |Delta Electronics/fans FFB03812VHN-F00 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $17.4600 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.65A 7.8W 16000RPM 20.23CFM 58.5dB Flange Mount RoHS: Compliant |
114 In Stock |
|
$10.8400 / $31.0600 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 0.65A 7.8W 16000RPM 20.23CFM 58.5dB Flange Mount RoHS: Compliant |
114 In Stock |
|
$10.8400 / $31.0600 | Buy Now |