Part Details for FFB03812VHN by Delta Electronics Inc
Overview of FFB03812VHN by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FFB03812VHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2009-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
284 In Stock |
|
$11.4670 / $18.6900 | Buy Now |
DISTI #
108-FFB03812VHN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 38x28mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 241 |
|
$11.4600 / $15.1700 | Buy Now |
DISTI #
75114101
|
RS | Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Leads | Delta Electronics FFB03812VHN RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5600 | RFQ |
|
Future Electronics | FFB Series 38 x 38 x 28 mm 12 V 20.23 CFM 58.5 dB Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Box | 0Box |
|
$11.3600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Neutron USA | DC Fans 38x38x28mm 12V DC 7.8W, 16krpm 20.2CFM 58.5dB, 2 wire | 50 |
|
$77.0000 | Buy Now |
Part Details for FFB03812VHN
FFB03812VHN CAD Models
FFB03812VHN Part Data Attributes
|
FFB03812VHN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB03812VHN
Delta Electronics Inc
FAN AXIAL 38X38X28MM 12V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: CE | |
Airflow | 20.23 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 1.102 mm | |
Length | 1.496 mm | |
Life Expectancy | 50000 h | |
Noise | 58.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 37.15 mmH2O | |
Rated Current | 0.65 A | |
Rated Power | 7.8 W | |
Rated Voltage | 12 V | |
Speed | 16000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 46 g | |
Width | 1.496 mm |
Alternate Parts for FFB03812VHN
This table gives cross-reference parts and alternative options found for FFB03812VHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB03812VHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB03812VHN-R00 | FAN DC AXIAL 12V 38X28 16000RPM | Delta Electronics Inc | FFB03812VHN vs FFB03812VHN-R00 |
FFB03812VHN-F00 | FAN AXIAL 38X38X28MM 12V WIRE | Delta Electronics Inc | FFB03812VHN vs FFB03812VHN-F00 |