Part Details for FFB0412HHN by Delta Electronics Inc
Overview of FFB0412HHN by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412HHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1411-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
410 In Stock |
|
$9.6127 / $15.6700 | Buy Now |
DISTI #
108-FFB0412HHN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 233 |
|
$9.6100 / $14.3500 | Buy Now |
DISTI #
75114107
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 2 Leads | Delta Electronics FFB0412HHN RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 | 0 |
|
$9.1600 | Buy Now |
DISTI #
66949022
|
Verical | DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 685 |
|
$12.2070 / $16.1818 | Buy Now |
|
Neutron USA | DC Fans 40x40x28mm 12V DC Fan | 50 |
|
$76.1300 | Buy Now |
Part Details for FFB0412HHN
FFB0412HHN CAD Models
FFB0412HHN Part Data Attributes
|
FFB0412HHN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412HHN
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 13.24 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 41 dB | |
Pressure | 9.4 mmH2O | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 28 mm |