Part Details for FFB0412MN by Delta Electronics Inc
Overview of FFB0412MN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1413-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
288 In Stock |
|
$9.6127 / $15.6700 | Buy Now |
DISTI #
108-FFB0412MN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 1148 |
|
$9.4500 / $12.0900 | Buy Now |
DISTI #
75114112
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 2 Leads | Delta Electronics FFB0412MN RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3700 | RFQ |
|
Future Electronics | FFB Series 4 0x 40 x 28 mm 12 VDC 5000 RPM 8.05 CFM Ball Bearing Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Box | 0Box |
|
$9.9000 / $10.3900 | Buy Now |
|
Neutron USA | DC Fans 40x40x28mm 12V DC 0.6W, 8.1CFM 30dB, 2 wire | 0 |
|
$73.5700 | Buy Now |
Part Details for FFB0412MN
FFB0412MN CAD Models
FFB0412MN Part Data Attributes:
|
FFB0412MN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412MN
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 8 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 30 dB | |
Pressure | 3.77 mmH2O | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 28 mm |