Part Details for FFB0412SHN-R00 by Delta Fan
Overview of FFB0412SHN-R00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412SHN-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7398
|
Newark | Axial Fan, 40Mm, 12Vdc, 24Cfm, 54.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:24Cfm, Noise Rating:54.5Dba, Power Rating:6W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans FFB0412SHN-R00 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $17.5800 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 12V - 4V to 13.8V - 24CFM - 51.5dB - 40 X 40 X 28mm. RoHS: Compliant |
566 On Order |
|
$13.4200 / $22.9600 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 12V - 4V to 13.8V - 24CFM - 51.5dB - 40 X 40 X 28mm. RoHS: Compliant |
566 On Order |
|
$13.4200 / $22.9600 | Buy Now |