Part Details for FFB0412UHN-CF00 by Delta Fan
Overview of FFB0412UHN-CF00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412UHN-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7400
|
Newark | Axial Fan, 40Mm, 12V, 27.053Cfm, 58.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:27.053Cfm, Noise Rating:58.5Dba, Power Rating:7.8W Rohs Compliant: Yes |Delta Electronics/fans FFB0412UHN-CF00 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.8dB 40 X 40 X 28mm RoHS: Compliant |
1728 On Order |
|
$11.0000 / $14.5600 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.8dB 40 X 40 X 28mm RoHS: Compliant |
1728 On Order |
|
$11.0000 / $14.5600 | Buy Now |