Part Details for FFB0412UHN-CR00 by Delta Electronics Inc
Overview of FFB0412UHN-CR00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB0412UHN-CR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB0412UHN-CR00-ND
|
DigiKey | FAN 12V .65A 40X28MM Min Qty: 288 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9713 | Buy Now |
DISTI #
108-FFB0412UHN-CR00
|
Mouser Electronics | DC Fans DC Axial Fan, 40x28mm, 12VDC, Locking Speed Sensor RoHS: Compliant | 0 |
|
$13.9800 | Order Now |
DISTI #
75114118
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics FFB0412UHN-CR00 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 | 0 |
|
$12.3900 | Buy Now |
Part Details for FFB0412UHN-CR00
FFB0412UHN-CR00 CAD Models
FFB0412UHN-CR00 Part Data Attributes
|
FFB0412UHN-CR00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412UHN-CR00
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 27.053 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 62.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 53.631 mmH2O | |
Rated Current | 0.81 A | |
Rated Power | 9.72 W | |
Rated Voltage | 12 V | |
Speed | 18500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 40 mm |
Alternate Parts for FFB0412UHN-CR00
This table gives cross-reference parts and alternative options found for FFB0412UHN-CR00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB0412UHN-CR00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB0412UHN-C | Fan/Blower, | Delta Electronics Inc | FFB0412UHN-CR00 vs FFB0412UHN-C |