There are no models available for this part yet.
Overview of FFB0412VHN-B by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFB0412VHN-B by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7406
|
Newark | Axial Fan, 40Mm, 12Vdc, 15.79Cfm, 45Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:15.79Cfm, Noise Rating:45Dba, Power Rating:1.92W, Ip Rating:-Rohs Compliant: Yes |Delta Electronics/fans FFB0412VHN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$7.5900 | Buy Now | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm RoHS: Compliant |
968 In Stock 576 On Order |
|
$8.1800 / $16.5200 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm RoHS: Compliant |
968 In Stock 576 On Order |
|
$8.1800 / $16.5200 | Buy Now |