Part Details for FFB0812EHE by Delta Electronics Inc
Overview of FFB0812EHE by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812EHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1598-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
550 In Stock |
|
$11.0716 / $18.0400 | Buy Now |
DISTI #
108-FFB0812EHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 99 |
|
$11.0700 / $17.3500 | Buy Now |
DISTI #
75113759
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0812EHE RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$11.4200 | Buy Now |
|
Quest Components | FAN,12VDC,80X38MM,80.16CFM,WIRE LEADS,BALL BEARING | 2 |
|
$17.4150 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$12.5000 / $19.2300 | Buy Now |
|
Neutron USA | DC Fans 80x80x38mm 12V DC Fan | 0 |
|
$91.9000 | Buy Now |
Part Details for FFB0812EHE
FFB0812EHE CAD Models
FFB0812EHE Part Data Attributes:
|
FFB0812EHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812EHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 80.16 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 52.5 dB | |
Pressure | 20.63 mmH2O | |
Rated Voltage | 12 V | |
Speed | 5700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |