Part Details for FFB0812GHE-R00 by Eltek
Overview of FFB0812GHE-R00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812GHE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB0812GHE-R00
|
Avnet Americas | DC Fan Ball Bearing 7V to 13.2V 13.80W 6600RPM Flange Mount (Alt: FFB0812GHE-R00) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ |