Part Details for FFB0812HHE-F00 by Delta Electronics Inc
Overview of FFB0812HHE-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for FFB0812HHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-FFB0812HHE-F00-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 180 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9342 | Buy Now |
DISTI #
108-FFB0812HHE-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x38mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$13.3100 | Order Now |
DISTI #
75113764
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics FFB0812HHE-F00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$11.8500 | Buy Now |
Part Details for FFB0812HHE-F00
FFB0812HHE-F00 CAD Models
FFB0812HHE-F00 Part Data Attributes
|
FFB0812HHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812HHE-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 45.2 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.13 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 3.6 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 80 mm |