There are no models available for this part yet.
Overview of FFB0812SHE-F00 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFB0812SHE-F00 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm RoHS: Compliant |
180 On Order |
|
$13.8800 / $21.7300 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm RoHS: Compliant |
180 On Order |
|
$13.8800 / $21.7300 | Buy Now |