Part Details for FFB0812UHE-F00 by Delta Fan
Overview of FFB0812UHE-F00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812UHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.2V 102.02CFM 62.2dB 80 X 80 X 38mm RoHS: Compliant |
128 In Stock |
|
$22.2900 / $38.2400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 102.02CFM 62.2dB 80 X 80 X 38mm RoHS: Compliant |
128 In Stock |
|
$22.2900 / $38.2400 | Buy Now |