Part Details for FFB0812UHE by Delta Electronics Inc
Overview of FFB0812UHE by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812UHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1060-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
79 In Stock |
|
$19.4299 / $30.9400 | Buy Now |
DISTI #
108-FFB0812UHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 74 |
|
$19.4200 / $30.9400 | Buy Now |
DISTI #
75113771
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0812UHE RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$18.5100 | Buy Now |
|
Quest Components | FAN,12VDC,80X38MM,102CFM,WIRE LEADS,BALL BEARING | 6 |
|
$18.5250 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x38mm, 12VDC | 50 |
|
$89.5700 | Buy Now |
Part Details for FFB0812UHE
FFB0812UHE CAD Models
FFB0812UHE Part Data Attributes
|
FFB0812UHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812UHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 102.02 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 62.2 dB | |
Pressure | 31.32 mmH2O | |
Rated Voltage | 12 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |