Part Details for FFB0812VH-F00 by Delta Fan
Overview of FFB0812VH-F00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$14.7100 / $30.8200 | Buy Now |
|
Master Electronics | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$14.7100 / $30.8200 | Buy Now |