Part Details for FFB0812VH-T500 by Delta Fan
Overview of FFB0812VH-T500 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812VH-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3044
|
Newark | Fan Tubeaxial 12Vdc Square - 80Mm L X 80Mm H Ball 54.6 Cfm (1.53M³/Min) 2 Wire Leads |Delta Electronics/fans FFB0812VH-T500 Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $22.6000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm RoHS: Compliant |
141 In Stock |
|
$14.1700 / $19.8900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm RoHS: Compliant |
141 In Stock |
|
$14.1700 / $19.8900 | Buy Now |