Part Details for FFB0812VH by Delta Electronics Inc
Overview of FFB0812VH by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for FFB0812VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-FFB0812VH-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 135 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3876 | Buy Now |
DISTI #
108-FFB0812VH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$15.3900 | Order Now |
DISTI #
75113773
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics FFB0812VH RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$15.1100 | Buy Now |
Part Details for FFB0812VH
FFB0812VH CAD Models
FFB0812VH Part Data Attributes
|
FFB0812VH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812VH
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 54.56 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 49.4 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.39 mmH2O | |
Rated Current | 0.42 A | |
Rated Power | 5.04 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 80 mm |