Part Details for FFB0812VHE-F00 by Delta Electronics Inc
Overview of FFB0812VHE-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0812VHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1600-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
75 In Stock |
|
$11.5079 / $18.7500 | Buy Now |
DISTI #
108-FFB0812VHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$14.4300 | Order Now |
DISTI #
75113775
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics FFB0812VHE-F00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$11.8500 | Buy Now |
|
Neutron USA | DC Fans 80x80x38mm 12V DC Fan w/ Speed Sensor (Tach) | 50 |
|
$109.1900 | Buy Now |
Part Details for FFB0812VHE-F00
FFB0812VHE-F00 CAD Models
FFB0812VHE-F00 Part Data Attributes
|
FFB0812VHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812VHE-F00
Delta Electronics Inc
12V DC FAN 80X80X38 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 57.21 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 48.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.77 mmH2O | |
Rated Current | 0.57 A | |
Rated Power | 6.84 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 80 mm |