Part Details for FFB0848SHE by Delta Electronics Inc
Overview of FFB0848SHE by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFB0848SHE
FFB0848SHE CAD Models
FFB0848SHE Part Data Attributes
|
FFB0848SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0848SHE
Delta Electronics Inc
DC Fan, Axial Construction, 48V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 68.51 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 48.5 dB | |
Pressure | 15.01 mmH2O | |
Rated Voltage | 48 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |