Part Details for FFB0912HHE by Delta Electronics Inc
Overview of FFB0912HHE by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0912HHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8671
|
Newark | Axial Fan, 92Mm, 12V, 71.69Cfm, 42.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:71.69Cfm, Noise Rating:42.5Dba, Power Rating:4.2W Rohs Compliant: Yes |Delta Electronics FFB0912HHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.5300 / $14.6500 | Buy Now |
DISTI #
603-1965-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
621 In Stock |
|
$11.0716 / $18.0400 | Buy Now |
DISTI #
108-FFB0912HHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 42 |
|
$11.0700 / $18.0400 | Buy Now |
DISTI #
75113794
|
RS | Axial Square-92mm L x 92mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0912HHE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$11.4200 | Buy Now |
DISTI #
3533411
|
element14 Asia-Pacific | AXIAL FAN, 92MM, 12V, 71.69CFM, 42.5DBA RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$12.3550 / $20.1304 | Buy Now |
DISTI #
3533411
|
Farnell | AXIAL FAN, 92MM, 12V, 71.69CFM, 42.5DBA RoHS: Compliant Min Qty: 1 Lead time: 107 Weeks, 2 Days Container: Each | 25 |
|
$16.2247 / $22.7321 | Buy Now |
|
Neutron USA | DC Fans 92x92x38mm 12V DC Fan | 26 |
|
$59.9900 | Buy Now |
Part Details for FFB0912HHE
FFB0912HHE CAD Models
FFB0912HHE Part Data Attributes:
|
FFB0912HHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0912HHE
Delta Electronics Inc
FAN AXIAL 92X92X38MM 12V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 71.69 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 46.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.58 mmH2O | |
Rated Current | 0.53 A | |
Rated Power | 6.36 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 92 mm |