Part Details for FFB0948SHE by Delta Electronics Inc
Overview of FFB0948SHE by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0948SHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Perfect Parts Corporation | 146 |
|
RFQ |
Part Details for FFB0948SHE
FFB0948SHE CAD Models
FFB0948SHE Part Data Attributes
|
FFB0948SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0948SHE
Delta Electronics Inc
FAN DC AXIAL 48V 92X38 4400RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 100.29 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 56.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.53 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 14.4 W | |
Rated Voltage | 48 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 128 g | |
Width | 92 mm |