Part Details for FFB0948VH-F00 by Delta Electronics Inc
Overview of FFB0948VH-F00 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for FFB0948VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1950-ND
|
DigiKey | FAN AXIAL 92X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
54 In Stock |
|
$14.8369 / $24.5400 | Buy Now |
DISTI #
108-FFB0948VH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 48VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 41 |
|
$14.8300 / $22.7800 | Buy Now |
DISTI #
75113821
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 48VDC 3 Leads Speed Sensor | Delta Electronics FFB0948VH-F00 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$16.0200 | Buy Now |
|
Neutron USA | DC Fans 92x92x25.4mm 48V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$91.7100 | Buy Now |
Part Details for FFB0948VH-F00
FFB0948VH-F00 CAD Models
FFB0948VH-F00 Part Data Attributes
|
FFB0948VH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0948VH-F00
Delta Electronics Inc
FAN AXIAL 92X92X25.4MM 48V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 81.97 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 52.2 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.11 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 12.48 W | |
Rated Voltage | 48 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 128 g | |
Width | 92 mm |