There are no models available for this part yet.
Overview of FFB0948VH by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for FFB0948VH by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-1956-ND
|
DigiKey | FAN AXIAL 92X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1819 In Stock |
|
$13.7500 / $16.7900 | Buy Now | |
DISTI #
108-FFB0948VH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 48VDC, Ball Bearing, Lead Wires RoHS: Compliant | 73 |
|
$14.0300 / $16.7900 | Buy Now | |
DISTI #
75113820
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 48VDC 2 Leads | Delta Electronics FFB0948VH RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$15.1700 | Buy Now | ||
DISTI #
83144052
|
Verical | DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB 92 X 92 X 25.4mm Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 322 |
|
$15.8774 / $23.0086 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Neutron USA | DC Fans 92x92x25.4mm 48V DC 0.17A 8.16W, 82CFM 48.2dB, 2 wire | 50 |
|
$98.8200 | Buy Now |
CAD Models for FFB0948VH by Delta Electronics Inc
Part Data Attributes for FFB0948VH by Delta Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Delta Electronics
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
81.97 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
25.4 mm
|
Length
|
92 mm
|
Life Expectancy
|
70000 h
|
Noise
|
52.2 dB
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
8.11 mmH2O
|
Rated Current
|
0.26 A
|
Rated Power
|
12.48 W
|
Rated Voltage
|
48 V
|
Speed
|
3700 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
128 g
|
Width
|
92 mm
|