Part Details for FFB1212VH-F00 by Delta Electronics Inc
Overview of FFB1212VH-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB1212VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1608-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6570 / $32.9000 | Buy Now |
DISTI #
108-FFB1212VH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$32.9300 / $35.3900 | Order Now |
DISTI #
75113827
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics FFB1212VH-F00 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$21.1700 | Buy Now |
DISTI #
76881227
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 126.85CFM 51.9dB 120 X 120 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 103 |
|
$41.6160 / $56.1392 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 12V DC Fan w/ Speed Sensor (Tach) | 50 |
|
$121.5500 | Buy Now |
Part Details for FFB1212VH-F00
FFB1212VH-F00 CAD Models
FFB1212VH-F00 Part Data Attributes
|
FFB1212VH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1212VH-F00
Delta Electronics Inc
DC Fan, 0.79A, 12V, 9.48W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 126.85 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 51.9 dB | |
Pressure | 8.29 mmH2O | |
Rated Current | 0.79 A | |
Rated Power | 9.48 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 205 g | |
Width | 25.4 mm |