Part Details for FFB1212VHE-F00 by Delta Fan
Overview of FFB1212VHE-F00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1212VHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.2V 151.85CFM 53dB (120 X 120 X 38mm) RoHS: Compliant |
36 In Stock |
|
$19.1400 / $28.7600 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 151.85CFM 53dB (120 X 120 X 38mm) RoHS: Compliant |
36 In Stock |
|
$19.1400 / $28.7600 | Buy Now |