Part Details for FFB1224EHE-SP53 by Eltek
Overview of FFB1224EHE-SP53 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224EHE-SP53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB1224EHE-SP53
|
Avnet Americas | DC Fan Ball Bearing 24V 0.8A 19.2W 4000RPM 190CFM 59dBA Flange Mount - Trays (Alt: FFB1224EHE-SP53) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
DISTI #
FFB1224EHE-SP53
|
Avnet Americas | DC Fan Ball Bearing 24V 0.8A 19.2W 4000RPM 190CFM 59dBA Flange Mount - Trays (Alt: FFB1224EHE-SP53) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Container: Tray | 0 |
|
RFQ |