Part Details for FFB1224HH-F00 by Delta Electronics Inc
Overview of FFB1224HH-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1437-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8569 / $34.8100 | Buy Now |
DISTI #
108-FFB1224HH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer | 35 |
|
$21.8500 / $35.5100 | Buy Now |
DISTI #
75113834
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics FFB1224HH-F00 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$22.3400 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 24V DC 6.72W, 114.7CFM 49.7dB, Tach | 50 |
|
$113.3100 | Buy Now |
Part Details for FFB1224HH-F00
FFB1224HH-F00 CAD Models
FFB1224HH-F00 Part Data Attributes
|
FFB1224HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224HH-F00
Delta Electronics Inc
DC Fan, 0.28A, 24V, 6.72W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 114.73 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 49.7 dB | |
Pressure | 7.32 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 6.72 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 205 g | |
Width | 25.4 mm |