Part Details for FFB1224HH-T500 by Delta Electronics Inc
Overview of FFB1224HH-T500 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FFB1224HH-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1482-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 108 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0988 | Buy Now |
DISTI #
108-FFB1224HH-T500
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x25mm, 24VDC, 114.73CFM, 6.72W, 49.7dBA, Ball, Leads, IP55 RoHS: Compliant | 0 |
|
$27.0900 | Order Now |
DISTI #
75114452
|
RS | Axial Square-120mm L x 120mm H x 25.4mm W 24VDC 2 Leads IP55 | Delta Electronics FFB1224HH-T500 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$22.4900 | Buy Now |
Part Details for FFB1224HH-T500
FFB1224HH-T500 CAD Models
FFB1224HH-T500 Part Data Attributes:
|
FFB1224HH-T500
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224HH-T500
Delta Electronics Inc
24V DC FAN 120X120X25.4 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 114.73 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 53.7 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.32 mmH2O | |
Rated Current | 0.34 A | |
Rated Power | 8.16 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 205 g | |
Width | 120 mm |