Part Details for FFB1248SH by Delta Electronics Inc
Overview of FFB1248SH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB1248SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-FFB1248SH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x25.4mm, 48VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$23.8900 | Order Now |
Part Details for FFB1248SH
FFB1248SH CAD Models
FFB1248SH Part Data Attributes
|
FFB1248SH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1248SH
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 140.16 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 58.3 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.64 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 14.4 W | |
Rated Voltage | 48 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 205 g | |
Width | 120 mm |