Part Details for FFB1248SHE by Delta Electronics Inc
Overview of FFB1248SHE by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1248SHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1613-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
26 In Stock |
|
$33.0880 / $35.5700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$31.1220 / $32.7600 | Buy Now | |
|
Neutron USA | DC Fans 120x120x38mm 48V DC 18.24W, 170.9CFM 56.5dB, 2 wire | 26 |
|
$128.0600 | Buy Now |
Part Details for FFB1248SHE
FFB1248SHE CAD Models
FFB1248SHE Part Data Attributes
|
FFB1248SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1248SHE
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 170.92 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 56.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.3 mmH2O | |
Rated Current | 0.38 A | |
Rated Power | 18.24 W | |
Rated Voltage | 48 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 120 mm |