-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Multi-Chip General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8679
|
Newark | Trans, Dual Npn, 160V, 0.2A, 0.2W Rohs Compliant: Yes |Onsemi FFB5551 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6316 |
|
$0.2010 / $0.5200 | Buy Now |
DISTI #
84H4593
|
Newark | Transistor,bjt,pair,npn,160V V(Br)Ceo,200Ma I(C),so Rohs Compliant: Yes |Onsemi FFB5551 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2290 | Buy Now |
DISTI #
FFB5551CT-ND
|
DigiKey | TRANS 2NPN 160V 0.2A SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33386 In Stock |
|
$0.1442 / $0.5100 | Buy Now |
DISTI #
FFB5551
|
Avnet Americas | Trans GP BJT NPN 160V 0.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FFB5551) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1708 | Buy Now |
DISTI #
512-FFB5551
|
Mouser Electronics | Bipolar Transistors - BJT NPN MULTI-CHIP GEN PURPOSE RoHS: Compliant | 173 |
|
$0.1440 / $0.5000 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN MULTI-CHIP GEN PURPOSE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
DISTI #
79367170
|
Verical | Trans GP BJT NPN 160V 0.2A 6-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 6000 |
|
$0.1395 / $0.1434 | Buy Now |
|
Rochester Electronics | FFB5551 - NPN Multi-Chip General Purpose Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2109 |
|
$0.1431 / $0.1683 | Buy Now |
DISTI #
FFB5551
|
Avnet Americas | Trans GP BJT NPN 160V 0.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FFB5551) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1708 | Buy Now |
DISTI #
FFB5551
|
TME | Transistor: NPN x2, bipolar, 160V, 0.2A, 0.2W, SC70-6,SC88,SOT363 Min Qty: 5 | 0 |
|
$0.1150 / $0.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFB5551
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFB5551
onsemi
NPN Multi-Chip General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |