Part Details for FFLB-3KW 230V by Ohmite Mfg Co
Overview of FFLB-3KW 230V by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for FFLB-3KW 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FFLB-3KW230V-ND
|
DigiKey | RESISTIVE LOAD BANK 230V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$826.9000 / $831.5800 | Buy Now |
DISTI #
284-FFLB-3KW230V
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 3KW LOAD BANK 230V RoHS: Compliant | 0 |
|
$831.5800 | Order Now |
DISTI #
FFLB-3KW 230V
|
TTI | Wirewound Resistors - Chassis Mount 3KW LOAD BANK 230V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$826.9000 / $868.2500 | Buy Now |