Part Details for FFMD-03-T-05.90-01 by Samtec Inc
Overview of FFMD-03-T-05.90-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-03-T-05.90-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-03-T-05.90-01
|
Avnet Americas | Cable Assembly Ribbon 0.15m 6 POS IDC to 6 POS IDC HDR-RCP - Bulk (Alt: FFMD-03-T-05.90-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $8.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4100 / $8.6000 | Buy Now |
DISTI #
5cd8e57acd7c1c4c3834e38c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.7200 / $7.6900 | Buy Now |
Part Details for FFMD-03-T-05.90-01
FFMD-03-T-05.90-01 CAD Models
FFMD-03-T-05.90-01 Part Data Attributes
|
FFMD-03-T-05.90-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-03-T-05.90-01
Samtec Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.14 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |