Part Details for FFMD-03-T-22.00-01 by Samtec Inc
Overview of FFMD-03-T-22.00-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-03-T-22.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-03-T-22.00-01-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
FFMD-03-T-22.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.559m 6 POS IDC to 6 POS IDC HDR-RCP - Bulk (Alt: FFMD-03-T-22.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $10.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2900 / $10.9400 | Buy Now |
DISTI #
FFMD-03-T-22.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.559m 6 POS IDC to 6 POS IDC HDR-RCP - Bulk (Alt: FFMD-03-T-22.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $10.9400 | Buy Now |
DISTI #
000000000005855898
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$7.2500 / $10.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2900 / $10.9400 | Buy Now |
DISTI #
5cd8e564cd7c1c4c3834cb19
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2900 / $10.9400 | Buy Now |
Part Details for FFMD-03-T-22.00-01
FFMD-03-T-22.00-01 CAD Models
FFMD-03-T-22.00-01 Part Data Attributes:
|
FFMD-03-T-22.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-03-T-22.00-01
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.55 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |