Part Details for FFMD-05-D-04.00-01-RW-SR by Samtec Inc
Overview of FFMD-05-D-04.00-01-RW-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-D-04.00-01-RW-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-05-D-04.00-01-RW-SR-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
FFMD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.102m 10 Position IDC Connector to 10 Position IDC Connector Plug to Plug - Bulk (Alt: FFMD-05-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5000 / $8.8100 | Buy Now | |
DISTI #
FFMD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.102m 10 Position IDC Connector to 10 Position IDC Connector Plug to Plug - Bulk (Alt: FFMD-05-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8100 | Buy Now |
DISTI #
FFMD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.102m 10 Position IDC Connector to 10 Position IDC Connector Plug to Plug - Bulk (Alt: FFMD-05-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8100 | Buy Now |
DISTI #
000000000006307890
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$5.9600 / $8.8100 | Buy Now |
|
Master Electronics | 0 |
|
$4.5000 / $8.8100 | Buy Now | |
DISTI #
60d1ae8c3f7a2d03333a5fd1
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$4.5000 / $8.8100 | Buy Now |
Part Details for FFMD-05-D-04.00-01-RW-SR
FFMD-05-D-04.00-01-RW-SR CAD Models
FFMD-05-D-04.00-01-RW-SR Part Data Attributes
|
FFMD-05-D-04.00-01-RW-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-05-D-04.00-01-RW-SR
Samtec Inc
Cable Assembly, 10 Conductor(s), 30AWG, 215V, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |