Part Details for FFMD-05-T-78.74-01-N by Samtec Inc
Overview of FFMD-05-T-78.74-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-T-78.74-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-05-T-78.74-01-N-ND
|
DigiKey | .050 CABLE PLUG Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$13.6500 / $29.9100 | Buy Now |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: FFMD-05-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$13.6500 / $29.9100 | Buy Now |
Part Details for FFMD-05-T-78.74-01-N
FFMD-05-T-78.74-01-N CAD Models
FFMD-05-T-78.74-01-N Part Data Attributes
|
FFMD-05-T-78.74-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-05-T-78.74-01-N
Samtec Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |