Part Details for FFMD-10-01-F by Samtec Inc
Overview of FFMD-10-01-F by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-01-F-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 34 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4788 | Buy Now |
DISTI #
FFMD-10-01-F
|
Avnet Americas | IDC Connector Plug 20 Position 1.27mm Right Angle IDT - Rail/Tube (Alt: FFMD-10-01-F) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1778 / $4.4600 | Buy Now |
DISTI #
200-FFMD-10-01-F
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$2.4300 / $4.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $4.8600 | Buy Now |
DISTI #
000000000006307902
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$2.8100 / $4.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $4.8600 | Buy Now |
DISTI #
611e6b2092b304ebcff1a539
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$2.0490 / $4.4610 | Buy Now |